| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266111-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266111-1 |
2266111-1
Specifications
Detailed Description
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-074F052O. This high-quality tool is a must-have for precision work, featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator for versatile usage. With a mechanical feed type, it ensures efficient and consistent application. Rest assured, this applicator is fully compliant with RoHS standards, making it a sustainable choice for your operations. Elevate your workflow with this essential tool, designed for optimal performance in the assembly of connectors and various other components.
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/29/2020 | E-20-015383 - Product Improvement.Ocean applicators 2266110 and 2266111 updated item 50 hold down assembly 1803382-6 is an improvement over current design resulting in optimization of controlling the terminal. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download | |||
| 09/22/2016 | E-16-011125 - Product Improvement. Changed to standard feed pawl. | Download | |||
| 03/28/2016 | E-16-002540 - Product Improvement. Changes to Ocean Applicator part number 2266111 in order to increase the wire barrel foot print length. | Download | |||
| 08/26/2015 | E-15-011978 - Product Improvement. Component changes to accommodate entire insulation range. | Download | |||


