| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266118-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266118-1 |
2266118-1
Specifications
Detailed Description
Introducing the Ocean 2.0 Applicator, a versatile tool designed for precise application in various industries. With two interchangeable stroke terminators of 30mm and 40mm, it offers flexibility in functionality. The mechanical feed type ensures reliable performance, while its RoHS compliance underscores our commitment to environmental responsibility. Perfect for connectors and other applications, this tool is a must-have for professionals seeking efficiency and accuracy in their work. Elevate your productivity with the Ocean 2.0 Applicator.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266112-1 | OCEAN-2.0-APPLICATOR-S-103F126O | ![]() |
For Use With
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/30/2020 | E-20-010800 - Product Improvement. OCEAN 2.0 applicator 2266118 updated item 50 hold down assembly 1803382-6 is an improvement over current design resulting in optimization of controlling the terminal and has been upgraded to include the OCEAN 2.0 air feed assembly. This change will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 05/30/2018 | E-18-007747 - Product Improvement. OCEAN applicator 2266118 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download | |||
| 05/28/2018 | E-18-000269 - Product Improvement. The following changes were made to Ocean Applicator part number 2266118 in order to improve terminal positioning when running applicator on lead maker. | Download | |||


