2266120-1
OCEAN_2.0_APPLICATOR-S-069F052O
Enhance your assembly operations with the OCEAN 2.0 APPLICATOR-S-069F052O. This versatile tool is designed to streamline the application process, offering precision and efficiency. With options for both 30mm and 40mm stroke terminators, it caters to a range of requirements. The mechanical feed type ensures consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. A must-have for any production line, this applicator is a reliable solution for connecting components with ease.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266120-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266120-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |