2266125-1

OCEAN-2.0-APPLICATOR-S-117F134O

The OCEAN-2.0-APPLICATOR-S-117F134O, a versatile tool for precision application in various industries. This innovative applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, allowing for precise control and consistency in dispensing. The mechanical feed type ensures smooth and efficient operation, while its RoHS compliance guarantees environmentally friendly use. Perfect for connectors, tools, and other applications, this applicator is a must-have for any professional workspace. Upgrade your workflow with the OCEAN-2.0-APPLICATOR-S-117F134O.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266125-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266125-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: