2151260-1
OCEAN_2.0_APPLICATOR-S-100F170O
Introducing the OCEAN 2.0 APPLICATOR-S-100F170O, a high-performance tool designed for precision application. This versatile device, suitable for use in various industries, features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, ensuring accurate and consistent results. Its Mechanical feed type guarantees smooth operation, while its RoHS compliance underscores our commitment to environmental responsibility. Ideal for professionals in need of quality applicators, this product is a reliable choice for any project. Explore its capabilities and enhance your workflow efficiency today.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2151260-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2151260-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |