| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266128-1 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Mechanical |
| SKU: | AMP2266128-1 |
2266128-1
Specifications
Detailed Description
Enhance your production efficiency with the OCEAN 2.0_APPLICATOR-S-129F160O. This high-quality applicator is designed for precision and ease of use, making it the perfect tool for your assembly line. Featuring a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, it offers versatility for various applications. With a mechanical feed type and full RoHS compliance, you can trust in its reliability and environmental responsibility. Elevate your workflow with this essential tool, available in the Connectors, Tools, and Applicators category.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2266100-1 | OCEAN_2.0_APPLICATOR-S-090F126O | ![]() |


