2266136-2

OCEAN_2.0_Applicator-S-042F070FA

The OCEAN 2.0 Applicator, a versatile tool for precision termination in your industrial processes. This innovative device features a choice of terminator types, including a 30mm (1.12") stroke and a 40mm (1.62") stroke option, allowing for customized applications. With pneumatic feed capabilities, it ensures efficient and reliable operation. RoHS compliant, you can trust in its environmental responsibility. A must-have in any workspace, the OCEAN 2.0 Applicator is a game-changer in connector and tool technology.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266136-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266136-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: