2266158-1
OCEAN_2.0_APPLICATOR-S-140F185OV
Introducing the OCEAN 2.0 APPLICATOR-S-140F185OV, a versatile tool perfect for precise connector termination. Designed for efficiency, this applicator features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring accurate and consistent results with every use. Its mechanical feed type guarantees smooth operation, while its ROHS compliance underscores our commitment to quality and environmental responsibility. Ideal for professional use in various industries, this applicator is a must-have for any connector installation task. Elevate your workflow with the OCEAN 2.0 APPLICATOR-S-140F185OV.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266158-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266158-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |