2266192-1
OCEAN_2.0_APPLICATOR-S-090F
Enhance your assembly process with the OCEAN 2.0 APPLICATOR-S-090F. This versatile tool is a must-have for precision work, offering a variety of terminator types including 30mm (1.12") and 40mm (1.62") stroke terminators. Its mechanical feed type ensures smooth and efficient operation, while its ROHS compliance guarantees environmentally-friendly performance. Perfect for use in the production of connectors and other electronic components, this applicator is a valuable addition to any workspace. Upgrade your workflow and experience the difference with the OCEAN 2.0 APPLICATOR-S-090F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266192-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266192-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/31/2018 | E-18-007866 - Product Improvement. OCEAN applicator 2266192 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2151641 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. OCEAN applicator 2836282 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |
03/27/2018 | E-18-002890 - Product Improvement. OCEAN Applicator, 2266192. Added 18 awg wire and the associated crimp height of 1.55 mm. No change necessary to current revision of applicators. | Download |