2266192-2
OCEAN_2.0_APPLICATOR-S-090FA
Enhance your production process with the cutting-edge OCEAN_2.0_APPLICATOR-S-090FA. This high-performance applicator boasts versatile capabilities, perfect for a wide range of industrial applications. Featuring a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator, it offers precise and efficient operation. Powered by a pneumatic feed system, it ensures consistent performance with minimal downtime. Rest assured, this applicator is fully compliant with RoHS regulations, making it a sustainable choice for your workspace. Elevate your workflow with this essential tool from our selection of top-quality products.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266192-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266192-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |