2266216-1

OC-AT-S-FM-051F065F-001-0090

Enhance your termination process with our innovative Applicators, designed for precision and efficiency. Featuring terminator types with 30 mm and 40 mm stroke options, these mechanical feed tools ensure accurate and reliable connectivity. Compliant with RoHS standards, they prioritize environmental responsibility while offering seamless performance. Elevate your termination experience with these essential tools, a must-have in any professional toolkit.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266216-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266216-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: