2266216-2

OC-AT-S-FA-051F065F-001-0090

Enhance your production efficiency with our high-quality Applicators. Designed for precision and ease of use, these tools are essential for terminating cables with accuracy. Featuring 30mm (1.12") and 40mm (1.62") Stroke Terminator options, you can achieve consistent results every time. Operate effortlessly with the pneumatic feed type, ensuring smooth and seamless application. Compliant with RoHS standards, these Applicators are not only reliable but also environmentally friendly. A must-have in any workspace, they streamline the termination process, making it faster and more efficient. Upgrade your toolkit with these versatile tools and experience the difference in your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266216-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266216-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: