2266236-1
OCEAN_2.0_Applicator-S-090F
Enhance your productivity with the OCEAN_2.0 Applicator-S-090F. This versatile tool is designed for precision in a variety of termination applications. With options for both 30mm and 40mm stroke terminators, it offers flexibility to meet your specific needs. The mechanical feed type ensures consistent performance, while its RoHS compliance guarantees environmental responsibility. Perfect for use in a range of industries, from electronics to telecommunications, this applicator is a valuable addition to any toolkit. Upgrade your termination process with the OCEAN_2.0 Applicator-S-090F.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266236-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266236-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |