2266247-1
OCEAN_2.0_Applicator-S-070F080F
Introducing the OCEAN 2.0 Applicator, the perfect tool for precise and efficient termination tasks. Designed for ease of use, this applicator features a 30mm and 40mm stroke terminator, ensuring accurate and consistent results every time. Its mechanical feed type allows for smooth operation, while its RoHS compliance guarantees environmental responsibility. A must-have for any professional working with connectors, this applicator is a versatile and reliable addition to your toolkit. Upgrade your termination process with the OCEAN 2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266247-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266247-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |