2266253-2
OCEAN_2.0_APPLICATOR-S-090F165OA
Experience effortless termination with the OCEAN 2.0 APPLICATOR-S-090F165OA. Designed for precision and efficiency, this applicator is a game-changer in the world of connectivity. Featuring a pneumatic feed system, it ensures seamless operation with every use. The 30mm (1.12") and 40mm (1.62") stroke terminators guarantee accurate and reliable results, making it a must-have tool for any professional. With RoHS compliance, you can trust that it meets the highest standards of environmental responsibility. Elevate your termination process with this essential tool, a standout in our range of connectors and accessories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266253-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266253-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |