2266270-1
OCEAN_2.0_APPLICATOR-S-110F160F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-110F160F, a versatile tool designed for precision application tasks. Featuring both 30mm and 40mm stroke terminators, this applicator offers flexibility in use, while its mechanical feed type ensures consistent performance. Compliant with RoHS regulations, it guarantees both quality results and environmental responsibility. Ideal for a range of applications in the connectors and tools industry, this applicator is a must-have for any assembly operation. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-110F160F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266270-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266270-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
04/15/2023 | PCN-23-169232 evision Adjustment / Part Clarification. Updated item 2, crimper spacer, P/N 455888-7, item 82, crimper spacer, P/N 455888-4. This change is an improvement over the current design resulting in the optimization of the bellmouth requirement. Updated item 244, insulation snail cam, P/N 2119082-3. This change is an improvement over the current design resulting in the optimization of the insulation crimp height range. These changes will be implemented on future applicator orders but is not required for the functionality of existing applicators in the field. | Download |