2266289-1

OCEAN_2.0_Applicator-S-110F140F

Elevate your application process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool is compatible with a range of feed types, including mechanical, and features a 30 mm (1.12") Stroke Terminator and 40 mm (1.62") Stroke Terminator for optimal performance. Crafted for seamless integration in your workflow, this applicator is a must-have for professionals in the connectors and tools industry. Join the next level of productivity with the OCEAN 2.0 Applicator.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266289-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266289-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: