2266297-1
OCEAN-2.0-APPLICATOR-S-090F140O
Introducing the OCEAN-2.0 Applicator, a precision tool designed for efficient and accurate operations. With a terminator type option of either 30mm or 40mm stroke, it offers versatility in application. Featuring a mechanical feed system, it ensures seamless functionality. Compliant with RoHS standards, it's not only high-performing but also environmentally friendly. A must-have in any toolkit, this applicator is perfect for various connector and tool-related tasks. Upgrade your workflow with the OCEAN-2.0 Applicator.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266297-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266297-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
02/28/2019 | E-18-017000 - Product Improvement. OCEAN applicator 2266297 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. No change to previous applicator revisions are required. Where listed on the applicator logs-sheet, all terminals have been qualified using the stated crimp specification. | Download |