2266297-2
OCEAN-2.0-APPLICATOR-S-090F140OA
Enhance your assembly process with the OCEAN-2.0-APPLICATOR-S-090F140OA, a versatile tool designed for precision application. This applicator features a pneumatic feed type, ensuring efficient operation in a variety of settings. With options for both 30mm and 40mm stroke terminators, it offers flexibility to accommodate different requirements. Its durable construction and compliance with RoHS standards guarantee reliability and environmental responsibility. Elevate your workflow with this essential tool, a must-have for any production setup.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266297-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266297-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |