2266308-1
OCEAN_2.0_Applicator-S-050F062O
Introducing the OCEAN 2.0 Applicator-S-050F062O, a versatile tool designed for precise and efficient application tasks. This innovative device is perfect for a wide range of projects, offering a seamless experience with its 30 mm and 40 mm stroke terminators. The mechanical feed type ensures consistent performance, while the ergonomic design allows for comfortable use even during extended periods. Whether you're working on connectors, tools, or other applications, this applicator is a must-have for professionals seeking top-notch results. Crafted with quality and reliability in mind, it's a valuable addition to any toolkit.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266308-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266308-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/31/2019 | E-19-004354 - Product Improvement. OCEAN applicator 2266308 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly and wire crimp height ram assembly. |
Download |
07/29/2019 | E-18-020110 - Product Improvement. The following change was made to Ocean Applicator part number 2266308 in order to eliminate terminal sticking during crimping. The following part was added. Item number 113, side feed lubricator assembly, part number 2119955-1. No change is necessary to the current revision applicator. | Download |