2266314-1
OCEAN_2.0_Applicator-S-110F180O
Elevate your production efficiency with the OCEAN 2.0 Applicator-S-110F180O. Designed for precise termination tasks, this applicator offers versatility with 30mm and 40mm stroke terminators. Its mechanical feed type ensures consistent performance, while its ROHS compliance guarantees environmental responsibility. Perfect for a range of applications, this tool is a must-have for any workspace. Upgrade your workflow with the OCEAN 2.0 Applicator-S-110F180O.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266314-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266314-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |