2266508-1
OCEAN_2.0_Applicator-S-070F120O
Enhance your assembly process with the OCEAN 2.0 Applicator, designed for precision and efficiency. This versatile tool, with a Terminator Type of 30mm and 40mm stroke options, ensures accurate application in various settings. Its mechanical feed type guarantees consistent performance, while its RoHS compliance underscores our commitment to environmental responsibility. Elevate your workflow with this essential in the Products, Connectors, and Tools categories.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266508-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266508-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |