2266515-1

OCEAN_2.0_APPLICATOR-S-070F130O

Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-070F130O. This efficient tool is designed for precision application, ensuring seamless operations in any production environment. With two stroke terminator options - 30 mm (1.12") and 40 mm (1.62"), it offers versatility for various tasks. Featuring a mechanical feed type, it guarantees consistent performance with every use. Rest assured, this applicator is fully RoHS compliant, meeting the highest standards of environmental responsibility. Perfect for connectors and other electronic components, it's a must-have for any professional toolkit. Upgrade your workflow with this reliable and high-quality tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266515-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266515-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: