2266535-2
OCEAN_2.0_APPLICATOR-S-080F250O
Enhance your application process with the OCEAN_2.0_APPLICATOR-S-080F250O, a top-of-the-line tool designed for precision and efficiency. This applicator features a pneumatic feed system, ensuring seamless operation. With options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, you can customize it to suit your specific needs. Its durable construction and RoHS compliance guarantee both performance and environmental responsibility. Perfect for a wide range of tasks, this applicator is a must-have for any professional toolkit.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266535-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266535-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |