2266546-1
OCEAN-2.0-APPLICATOR-S-070F140O
Enhance your application process with the OCEAN-2.0-APPLICATOR-S-070F140O, designed for precise and efficient operations. This innovative tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, offering versatility for various tasks. With a Mechanical feed type, it ensures consistent performance, while its RoHS compliance underscores our commitment to quality and sustainability. Elevate your workflow with this essential accessory, perfect for use in a wide range of industries.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266546-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266546-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |