2266591-2

OCEAN-2.0-APPLICATOR-S-110F220FA

Enhance your production process with the OCEAN-2.0-APPLICATOR-S-110F220FA, a high-performance tool designed for precision applications. Featuring a pneumatic feed system, this applicator ensures seamless operation for your assembly needs. With options for a 30mm or 40mm stroke terminator, you can customize it to suit your specific requirements. RoHS compliant, it meets international standards for environmental responsibility. Ideal for use in various industries, from electronics to automotive, this applicator is a versatile and reliable tool for enhancing efficiency in your workflow. Upgrade your equipment with this essential component and experience smoother, more streamlined operations.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266591-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266591-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
02/28/2018E-18-001531 - Product Improvement. OCEAN Applicator, 2266591, Item 29, Strip Guide Assembly, P/N 2119959-8. Item 82, Crimper Spacer, P/N 455888-5. Item 96, Front Strip Guide, p/n 693855-1. Updated front strip guide to allow for increased flexibility for removing the temrinals from the feed track. Updated crimper spacers to optimize the rear bellmouth. No change necessary to current revision of applicators.Download