2266630-1
OCEAN_2.0_APPLICATOR-S-140F210F
Enhance your production efficiency with the OCEAN_2.0_APPLICATOR-S-140F210F. This versatile tool is perfect for applying precision terminations with ease, featuring both 30 mm (1.12") and 40 mm (1.62") stroke terminators for optimal performance. Its mechanical feed type ensures smooth operation, while its RoHS compliance guarantees environmentally friendly usage. Ideal for various industries, this applicator is a must-have for any workspace seeking reliable and efficient terminal application solutions. Upgrade your workflow with the OCEAN_2.0_APPLICATOR-S-140F210F today.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266630-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266630-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
06/12/2020 | E-20-006802 - Product improvement. OCEAN applicator 2266630 has been upgraded to OCEAN 2.0, to include: enhanced terminal strip guide assembly, wire crimp height ram assembly and air feed assembly. | Download |