2266704-1

OCEAN_2.0_Applicator-S-140F210F

Enhance your production efficiency with the OCEAN 2.0 Applicator, designed for precise and reliable termination tasks. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, this tool offers versatility in terminating various connectors. With a mechanical feed type, it ensures consistent performance with every use. Rest assured, this applicator is RoHS compliant, meeting environmental standards. Upgrade your termination process with this essential tool.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266704-1
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Mechanical
SKU:AMP2266704-1
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: