2266704-2

OCEAN_2.0_Applicator-S-140F210FA

Enhance your assembly process with the OCEAN_2.0 Applicator, designed for precision and efficiency. This versatile tool is perfect for a wide range of applications, offering seamless operation with its pneumatic feed system. With options for 30mm and 40mm stroke terminators, you can easily customize it to suit your needs. Made with high-quality materials and compliant with RoHS regulations, this applicator ensures both performance and environmental responsibility. Elevate your workflow with this essential tool for connectors and electronic components.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266704-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266704-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: