2266736-2
OCEAN_2.0_APPLICATOR-S-062F
Enhance your assembly process with the OCEAN_2.0_APPLICATOR-S-062F, a versatile tool designed for precise application. With options for 30mm and 40mm stroke terminators, this pneumatic applicator ensures efficient operation in various settings. Compliant with RoHS regulations, it offers a reliable and environmentally friendly solution for your production needs. Perfect for use in the connectors, tools, and applicators category, this essential tool streamlines your workflow and guarantees consistent results. Elevate your assembly game with the OCEAN_2.0_APPLICATOR-S-062F.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2266736-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266736-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |