2266749-2

OC-AT-S-FA-090F-001-0034

Enhance your production efficiency with our high-quality Applicators, designed for precise and seamless termination tasks. Available in two variants, the 30 mm (1.12") Stroke Terminator and the 40 mm (1.62") Stroke Terminator, these pneumatic feed tools guarantee optimal performance. Crafted with precision and durability in mind, they are essential for any professional workspace. Stay compliant with RoHS regulations and trust in our reliable connectors, tools, and applicators for all your termination needs. Elevate your workflow with ease and precision.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266749-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266749-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: