2266763-1
OC-AT-S-FM-042F110F-001-0127
Enhance your termination process with our precision Applicators. Designed for optimal performance, these tools feature a variety of terminator types including 30 mm (1.12") and 40 mm (1.62") stroke terminators, ensuring accurate and efficient results. With a mechanical feed type, they offer smooth operation for seamless connectivity. Rest assured, these applicators are RoHS compliant, meeting international standards for environmental responsibility. Elevate your production with these essential tools, a must-have for any professional in the field of connectors.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266763-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266763-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |