2266792-2

Heilind Number:AMP2266792-2
Manufacturer:TE Connectivity
Manufacturer Number:2266792-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

OCEAN-2.0-APPLICATOR-S-108F138FA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266792-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266792-2

Detailed Description

Enhance your assembly process with the OCEAN-2.0 APPLICATOR-S-108F138FA, a versatile tool designed for precision. This applicator features a pneumatic feed type, ensuring efficient operation. With options for both 30mm and 40mm stroke terminators, it offers flexibility to suit various project requirements. Crafted for durability and performance, this tool is ideal for use in the production of connectors and other electronic components. Stay compliant with RoHS standards while streamlining your workflow with this essential piece of equipment. Upgrade your toolkit today and experience the difference in efficiency and accuracy.