| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266817-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266817-2 |
2266817-2
| Heilind Number: | AMP2266817-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266817-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your production efficiency with our precision Applicators, offering reliable termination for a variety of connectors. Featuring a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator, these pneumatic feed applicators ensure seamless operations. ROHS compliant and meticulously designed for optimal performance, they are a must-have tool for any industrial setup. Elevate your connector termination process with ease and accuracy using our Applicators.


