2266826-2

OCEAN_2.0_APPLICATOR-S-057F069O

Elevate your assembly process with the OCEAN_2.0_APPLICATOR-S-057F069O, a high-performance tool designed for precision. This applicator boasts versatility with options for both 30 mm (1.12") and 40 mm (1.62") stroke terminators, catering to different project requirements. Operating on pneumatic feed type, it ensures efficient and consistent performance. Crafted with adherence to RoHS compliance, this tool not only meets environmental standards but also guarantees quality and reliability. Perfect for professionals in the manufacturing and assembly industry, the OCEAN_2.0_APPLICATOR-S-057F069O is a must-have for streamlining your workflow.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2266826-2
Product:Applicators
Terminator Type:30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator
Feed Type:Pneumatic
SKU:AMP2266826-2
Alignment Aids:Alignment Gauge / Camera
Application Interface:Male Adapter Post - Atlantic Style
Service Options:Capability Study / Crimped Samples / Cross Section - Photograph
Applicator and Product Style:OCEAN

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: