2266829-1
OCEAN_2.0_APPLICATOR-S-070F120O
Enhance your application processes with the OCEAN 2.0 APPLICATOR-S-070F120O. This innovative tool features a 30mm (1.12") Stroke Terminator and a 40mm (1.62") Stroke Terminator for precise and efficient operations. With a mechanical feed type, it ensures consistent performance. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. A must-have for any professional toolkit, this applicator is a versatile solution for various connector and tool applications. Upgrade your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266829-1 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Mechanical |
SKU: | AMP2266829-1 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |