2266829-2
OCEAN_2.0_APPLICATOR-S-070F120O
Enhance your assembly process with the OCEAN 2.0 APPLICATOR, a versatile tool designed for precision and efficiency. Featuring a Pneumatic feed type, it offers seamless operation for a wide range of applications. Choose between the 30mm (1.12") or 40mm (1.62") Stroke Terminator for customized performance. This applicator is a must-have for professionals in the manufacturing industry, ensuring seamless connectivity and optimal productivity. Elevate your workflow with this essential tool.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2266829-2 |
Product: | Applicators |
Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
Feed Type: | Pneumatic |
SKU: | AMP2266829-2 |
Alignment Aids: | Alignment Gauge / Camera |
Application Interface: | Male Adapter Post - Atlantic Style |
Service Options: | Capability Study / Crimped Samples / Cross Section - Photograph |
Applicator and Product Style: | OCEAN |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |