| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2266867-2 |
| Product: | Applicators |
| Terminator Type: | 30 mm (1.12") Stroke Terminator, 40 mm (1.62") Stroke Terminator |
| Feed Type: | Pneumatic |
| SKU: | AMP2266867-2 |
2266867-2
| Heilind Number: | AMP2266867-2 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2266867-2 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your application process with the innovative OCEAN-2.0 Applicator. Designed for precision and efficiency, this tool features a 30 mm (1.12") Stroke Terminator and a 40 mm (1.62") Stroke Terminator, ensuring consistent results every time. Powered by pneumatic feed technology, it offers seamless operation for a variety of tasks. RoHS compliant and crafted for quality, this applicator is a must-have for any professional workspace. Elevate your workflow with the OCEAN-2.0 Applicator.


