2271183-1
RECEPTACLE, 2PINS WIRE TO WIRE CONNECTOR
Enhance your wiring connections with our durable Receptacle, a 2-pin solution for seamless wire-to-wire connectivity. Designed for optimal performance in lighting applications, this connector from our LIGHT-N-LOK Ballast series ensures reliable power transmission. With UL 2459 certification and a high amperage rating of 3A, it guarantees safety and efficiency. Featuring a convenient Poke-In termination method and a 5.7mm pitch, installation is quick and easy. The vivid orange color and industrial-grade construction make it suitable for various settings. Operating in a wide temperature range of -40 to 105°C, it offers versatility and reliability. With a package quantity of 500, it's ideal for bulk installations. RoHS compliant and meeting UL 94V-0 flammability standards, this connector prioritizes both performance and environmental responsibility. Upgrade your connectivity with our Receptacle, perfect for wire and cable applications in the lighting industry.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2271183-1 |
Color: | Orange |
Series: | LIGHT-N-LOK Ballast Connector |
Amperage: | 3 A |
Number of Rows: | 1 |
Termination Method: | Poke-In |
Pitch: | 5.7 mm |
Voltage: | 600 V AC, 600 V DC |
Package Quantity: | 500 |
Contact Amperage: | 3 A |
Number of Positions: | 2 |
Housing Color: | Orange |
GPL: | K24 |
Packaging: | Loose Piece |
Operating Temperature Range: | -40 - 105 °C |
Connector Height: | 7.75 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L216 |
Wire Size: | 18 - 22 AWG |
Connector Length: | 26.7 mm |
Connector System: | Wire to Wire |
Connector Product Type: | Connector |
ECCN: | EAR99 |
Connector Width: | 13.3 mm |
Circuit Identification Feature: | With |
Toolless Wire Termination: | Yes |
UV Exposure Rated : | No |
Standards Met: | UL 2459 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2271183-1 |
SKU: | AMP2271183-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
08/26/2016 | E-16-007582 - Product Improvement. TE is making a design optimization on 2P wire to wire connector, with the purpose of improving operation experience, especially for tin-dipped stranded wire application.The new proposal is completely qualified to ensure the advantages, which provides lower insertion force while maintaining an obvious higher retention force. Thus a slight change on product appearance has done. Please contact a TE Sales representative or Product Manager if you need more information about this improvement. | Download |