2272405-1

Heilind Number:AMP2272405-1
Manufacturer:TE Connectivity
Manufacturer Number:2272405-1
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

ASY,PLG,6P,1.8CL,UNSLD,GEN50 A,NO CPA

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2272405-1
Color:Black
Series:Nano MQS
Number of Rows:1
Pitch:.071 in, 1.8 mm
Number of Positions:6
Cable Exit Angle:180°
Connector Position Assurance Capable:No
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2272405-1

Detailed Description

Enhance your automotive connectivity with this high-quality 6-position plug, designed for optimal performance in demanding environments. Featuring a secure 180° cable exit angle and a pitch of 1.8mm, it ensures a reliable connection for your power and signal needs. Crafted in sleek black, this connector is not only functional but also adds a touch of sophistication to your setup. RoHS compliant and suitable for use in a range of vehicles including trucks, buses, and off-road vehicles, it's the perfect choice for your next automotive project. Upgrade your connectivity with this essential accessory, now available.