| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2272976-4 |
| Color: | Black |
| Series: | MCON Interconnection System |
| Accessory Type: | Wire Dress |
| Strain Relief: | Strain Relief Included |
| Body Material: | Polyamide |
| Package Quantity: | 1 |
| Number of Positions: | 6 |
| GPL: | N14 |
| Packaging: | Bulk |
| Operating Temperature Range: | , |
| Sealable: | Yes |
| GPL Description: | Automotive |
| Product Code: | M104 |
| Connector System: | Wire to Wire |
| Cable Exit Angle: | 180° |
| Material Flammability Standard: | None |
| Part Aliases: | 2272976-4 |
| SKU: | AMP2272976-4 |
2272976-4
| Heilind Number: | AMP2272976-4 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 2272976-4 |
| Datasheet: | Instruction Sheet |
| ECAD Model: |
Specifications
Detailed Description
Enhance your automotive interconnection system with this Straight Wire Dress in sleek black. Featuring a durable Polyamide body material with included Strain Relief for added protection, it ensures secure and efficient cable management. With six positions for seamless connectivity, this essential accessory is designed for high-performance applications. RoHS compliant and suitable for sealable environments, it guarantees reliability and compliance with industry standards. Perfect for automotive connectors and accessories, this Wire Dress is a must-have for any professional setup.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2272975-1 | ![]() | |
| TE Connectivity 2272975-5 | ![]() | |
| TE Connectivity 2272975-9 | ![]() | |
| TE Connectivity 2272975-2 | ![]() |


