2278584-1
67 POS,MIXED,REC HSG,ASSY,SEALED TYPE180
Discover the essential housing component for female terminals in the MCON Interconnection System, designed for automotive applications. With four rows and 67 positions, this black PA GF body ensures secure and reliable connectivity. Featuring a 14V AC voltage rating, .1in (2.54mm) row spacing, and 180° cable exit angle, it meets stringent automotive requirements. The integrated polarization and sealable design guarantee proper mating and protection against environmental elements. Suitable for wire-to-board and wire-to-device connections, this connector boasts lead-free solder processes and RoHS compliance, making it an ideal choice for modern automotive systems. With primary locking features and terminal position assurance, it offers peace of mind in mounting applications. Explore the world of automotive connector accessories with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2278584-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 4 |
Voltage: | 14 V AC |
Row Spacing: | .1 in, 2.54 mm |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 67 |
GPL: | N14 |
Packaging: | Box |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device |
Cable Exit Angle: | 180° |
Mating Tab Width: | .047 in, .11 in, 1.2 mm, 2.8 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Black |
Connector Code : | A |
Blank Cavity Position: | 67 |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Hybrid Connector : | Yes |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 2278584-1 |
SKU: | AMP2278584-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |