2291329-2

Heilind Number:AMP2291329-2
Manufacturer:TE Connectivity
Manufacturer Number:2291329-2
Datasheet:Instruction Sheet
ECAD Model:
3D Model

Description:

PLUG ASSY, 2P SIDE LATCH

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2291329-2
Color:Black
Series:Nano MQS
Number of Rows:1
Pitch:.071 in, 1.8 mm
Number of Positions:2
Connector Position Assurance Capable:Yes
Product:Automotive, Truck, Bus, & Off-Road Housings
SKU:AMP2291329-2

Detailed Description

Enhance your automotive connectivity with this high-quality PLUG ASSY featuring a convenient 2P SIDE LATCH design. Crafted in sleek black, it effortlessly complements any vehicle interior. Part of the Nano MQS series, it guarantees reliable performance. With a single row and a pitch of 1.8mm (.071 in), it's perfect for streamlined installations. Offering two positions, it ensures efficient power and data transmission. Thanks to its conn_pos_assurance_capable construction, you can trust in its secure connections. A must-have for Automotive, Truck, Bus, & Off-Road applications, it's designed for durability and functionality. Plus, it complies with RoHS regulations, making it a sustainable choice. Upgrade your automotive connectors with this essential accessory.