2296207-2
2P PM PLUG VAL-U-LOK PM GWT/V0
Easily assemble power connections with this durable housing, specifically designed for heavy-duty applications. Constructed with nylon, it ensures reliable performance even in harsh environments, with a wide operating temperature range of -40 to 105°C (-40 to 221°F). Featuring two rows of sockets, each with a pitch and row spacing of 4.2mm (.165 in), this connector accommodates wire and cable terminations. Perfect for power circuit applications, it guarantees secure and efficient power transmission. Rest assured, it complies with RoHS standards, making it an environmentally conscious choice. Upgrade your power connectivity solutions with this high-quality rectangular connector housing.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2296207-2 |
Gender: | Plug |
Housing Material: | Nylon |
Number of Rows: | 2 |
Pitch: | .165 in, 4.2 mm |
Contact Type: | Socket |
Row Spacing: | .165 in, 4.2 mm |
Number of Positions: | 2 |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Connector and Contact Terminate To: | Wire & Cable |
Product: | Rectangular Connector Housings |
SKU: | AMP2296207-2 |
Insertion Force: | 15 Newton |
Connector Mounting Type: | Panel Mount / Cable Mount (Free-Hanging) |
Connector System: | Wire-to-Panel / Wire-to-Wire |
Sealable: | No |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |