Enhance your electrical connections with the POD-LOK 187 FLAG AWG 24-20 PTPBR GF series. Featuring a durable brass construction with pre-tin plating, these receptacles ensure reliable performance. Designed for compatibility with 4.75 mm (0.187 in) tabs, they accommodate wire sizes ranging from 20-24 AWG (0.2-0.6 mm²). The flag orientation and F-Crimp design offer easy installation, while the open barrel type allows for efficient wire termination. With a wide operating temperature range of -40 to 110°C (-40 to 230°F) and RoHS compliance, these quick disconnects are suitable for various applications in the automotive, industrial, and electronics industries. Elevate your connectivity with these high-quality terminals.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 2299287-1
Series:POD-LOK 187
Contact Material:Brass
Contact Plating:Pre-Tin
Material:Brass
Compatible Tab Width:.187 in, 4.75 mm
Compatible Tab Thickness:.02 in, .51 mm
Terminal Type:Receptacle
Orientation:Flag
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:20 - 24 AWG, .2 - .6 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.06 - .11 in, 1.52 - 2.79 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP2299287-1
Fully Insulated:Yes
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.3 mm / .012 in
Voltage (Max):600 V
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:Yes
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: