2299683-4

EP2.5 HDR 4P VERT W/O BOSS,TAPING

Introducing the EP2.5 HDR 4P VERT W/O BOSS,TAPING from our Economy Power 2.5 series. This vertical PCB mount header, featuring a pitch of 2.5mm, is designed for power and signal applications. With a contact amperage of 4.2A and a voltage rating of 250VAC, it ensures reliable performance. The housing, made of Polybutylene Terephthalate in a natural color, offers durability in a wide operating temperature range. With termination options including solder and through hole-solder, it provides flexibility in assembly. This shrouded connector, with 4 positions in a single row, is ideal for wire-to-board connections. Its compact design, measuring 15mm in length and .252 inches in width, is suitable for various appliances. RoHS compliant and featuring tin plating, it meets international standards for quality and environmental responsibility. With 450 pieces in a tape package, it's convenient for automated assembly processes. Elevate your PCB connectivity with this versatile and reliable connector.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2299683-4
Series: Economy Power 2.5
Housing Material: Polybutylene Terephthalate
Number of Rows: 1
Termination Method: Solder, Through Hole - Solder
Contact Material: Brass
Pitch: .098 in, 2.5 mm
Voltage: 250 VAC
Contact Type: Pin
Package Quantity: 450
Contact Amperage: 4.2 A
Number of Positions: 4
Housing Color: Natural
Mount Orientation: Vertical
GPL: 101
Packaging: Tape
Operating Temperature Range: 131 - 221 °F, -55 - 105 °C
Circuit Application: Power & Signal
Contact Mating Area Plating: Tin
Contact Mating Area Plating Thickness: 2.03 µm, 80 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .346 in, 8.8 mm
Sealable: No
GPL Description: Appliances
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L013
Contact Layout: Inline
Connector Length: 15 mm, .59 in
Connector System: Wire to Board
ECCN: EAR99
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Connector Width: .252 in, 6.4 mm
Mating Retention: With
PCB Mount Alignment: Without
Termination Post Tail Length: .134 in, 3.4 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 2.032 µm, 80 µin
Contact Mating Area Length: .142 in, 3.6 mm
Contact Retention: Without
Glow Wire Rating: Standard Part - Not Glow Wire
Part Aliases: 2299683-4
SKU: AMP2299683-4

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: