2301838-2
AMPL REC HD20, VERT, 9P, B/L,4-40 S/LOCK
Enhance your connectivity with the AMPL REC HD20 vertical receptacle. Featuring two rows and nine positions, this high-density connector ensures efficient data transmission. With a 1.5A amperage rating and RoHS compliance, it guarantees both performance and environmental responsibility. The secure 4-40 screw lock mechanism provides added stability, making it ideal for demanding applications. Explore seamless integration with D-Sub and D-Ribbon connectors, perfect for a wide range of industrial and commercial setups. Elevate your connectivity solutions with this versatile and reliable component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2301838-2 |
Amperage: | 1.5 A |
Gender: | Receptacle |
Number of Rows: | 2 |
Number of Positions: | 9 |
SKU: | AMP2301838-2 |
PCB Mount Orientation: | Vertical |
Contact Shape and Form: | Straight |
Centerline (Pitch): | 2.77 mm / .109 in |
PCB Mounting Style: | Through Hole - Solder |
Mating Connector Lock: | With |
Mating Connector Lock Type: | 4-40 Screwlock |
PCB Mount Retention: | With |
Connector Mounting Type: | Board Mount |
PCB Mount Retention Type: | Boardlock |
Shell Size: | 1 |
Connector System: | Cable-to-Board |
Connector and Contact Terminates To: | Printed Circuit Board |
Row-to-Row Spacing: | 2.84 mm |
Operating Temperature Range: | -55 - 105 °C / -67 - 221 °F |
Supplier Product: | PCB D-Sub Connectors |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |