| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 2303089-1 |
| Series: | Nano MQS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .071 in, 1.8 mm |
| Row Spacing: | .059 in, 1.5 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Contact Amperage: | 1 A |
| Number of Positions: | 8 |
| GPL: | N54 |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
| Circuit Application: | Signal |
| Sealable: | No |
| GPL Description: | Automotive |
| Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
| Product Code: | M120 |
| Length: | .527 in |
| Cable Exit Angle: | 180° |
| Height: | 17.8 mm, .7 in |
| Width: | 14.8 mm, .583 in |
| Mating Tab Width: | .02 in, .5 mm |
| Body Color: | Blue |
| Serviceable: | No |
| Connector Code : | Z |
| Blank Cavity Position: | 8 |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | Locking Lance |
| Standards Met: | LV214 |
| Part Aliases: | 2303089-1 |
| SKU: | AMP2303089-1 |
2303089-1
Specifications
Detailed Description
Introducing our Nano MQS Connector, designed to meet LV214 automotive standards with a housing tailored for female terminals. Featuring two rows with a pitch of 1.8mm, row spacing of 1.5mm, and a total of 8 positions, this connector ensures secure and efficient signal transmission. The body, made of durable PBT GF, can withstand operating temperatures ranging from -40 to 105°C. Its polarization feature guarantees proper alignment. With a contact amperage of 1A and compatibility with Flexible Printed Circuits, it's perfect for automotive circuit applications. The connector, with a 180° cable exit angle, measures .527" in length, .7" in height, and 14.8mm in width, with a sleek blue body color. The primary locking feature, a Locking Lance, provides added security. RoHS compliant, this connector prioritizes environmental responsibility. Explore our range of automotive connector accessories for comprehensive solutions.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2177372-3 | ![]() | |
| TE Connectivity 1-2291853-1 | ![]() | |
| TE Connectivity 4-2177372-3 | ![]() | |
| TE Connectivity 5-2177372-3 | ![]() |


