2305908-8

SMT TB R/A HEADER, 5.0MM, 8 POS

Introducing the SMT TB R/A HEADER, a precision-engineered connector from the Buchanan WireMate TB Series. Designed for optimal performance, this right-angle header features a 5.0mm pitch and 8 positions, making it ideal for a variety of applications. With a 15A amperage rating and 300V AC voltage capacity, it ensures reliable power transmission. The thermoplastic housing and copper alloy contacts guarantee durability and efficiency. Its surface-mount design and black housing color offer easy integration and a sleek finish. RoHS compliant and lead-free solder process compatible, this connector is not just high-performing but also environmentally friendly. Perfect for industrial use, it is a must-have component for your PCB assembly projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: 1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: TE Connectivity 2305908-8
Series: Buchanan WireMate TB Series
Amperage: 15 A
Gender: Header
Housing Material: Thermoplastic
Number of Rows: 1
Contact Material: Copper Alloy
Pitch: .197 in, 5 mm
Voltage: 300 V AC
Mount Angle: Right Angle
Block Type: PCB Mount
Number of Positions: 8
Housing Color: Black
GPL: K84
Tail Length: .197 in, 5 mm
Contact Mating Area Plating: Tin
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: L984
ECCN: EAR99
Header Type: Shrouded
Contact Mount Style: Surface Mount
Part Aliases: 2305908-8
SKU: AMP2305908-8

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: