2305909-4
SMT TB PARALLEL PLUG, 5.0MM, 4 POS
Introducing the SMT TB Parallel Plug from the Buchanan WireMate TB Series, a versatile solution for your connectivity needs. This 5.0mm receptacle features 4 positions, perfect for various applications requiring a secure and efficient connection. With a durable thermoplastic housing in sleek black, it not only offers reliable performance but also adds a touch of professionalism to your setup. The copper alloy contacts, plated with tin, ensure optimal conductivity and longevity. Rated for 15A and 300V AC, this connector is suitable for industrial use. Its straight block type and 5mm pitch make it easy to install, accommodating wire sizes from 12 to 26 AWG. While it is not reviewed for lead-free solder processes, its quality and performance are guaranteed. Compliant with RoHS regulations, you can trust in its environmental responsibility. Upgrade your terminal block setup with this essential component.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 2305909-4 |
Series: | Buchanan WireMate TB Series |
Amperage: | 15 A |
Gender: | Receptacle |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Contact Material: | Copper Alloy |
Pitch: | .197 in, 5 mm |
Voltage: | 300 V AC |
Block Type: | Straight |
Number of Positions: | 4 |
Housing Color: | Black |
GPL: | K84 |
Contact Mating Area Plating: | Tin |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | L984 |
Wire Size: | 12 - 26 AWG, .13 - 3.31 mm² |
ECCN: | EAR99 |
Mating Angle: | Straight |
Part Aliases: | 2305909-4 |
SKU: | AMP2305909-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |